Wera 05118046001 Kraftform Micro Series 2067 Screwdriver Torx BO TX8 x 60mm

MPN
05118046001
Brand
Wera
EAN-13
4013288032249
Order Code
50-4205
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

The three-zone design concept of Wera Kraftform Micro screwdrivers distinctly reduces fastening times and lowers the cost for each screw connection.


  • Torx® socket screwdrivers
  • Sizes T7 and above have hole for use with security screws
  • Round chrome-plated shafts
  • Kraftform Micro multi-component handle with non-roll feature and rotating cap
Length 157mm
ESD Safe No
Tip Type Torx
Tip Size TX8
VDE/1000V Approved No
Blade Diameter 3mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 8
Type 2067 TX BO 8 x 60 mm
Weight 13g
Width 13mm
With bore hole true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot