Q. Does this item have the hole in the center for taking out security screws?
A. Hi Rob. Thank you for your question. This range of screwdrivers has the central hole.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £7.33 |
The three-zone design concept of Wera Kraftform Micro screwdrivers distinctly reduces fastening times and lowers the cost for each screw connection.
| Length | 137mm |
|---|---|
| ESD Safe | No |
| Tip Type | Torx |
| Tip Size | TX6 |
| VDE/1000V Approved | No |
| Blade Diameter | 3mm |
| Grip design | 2-components |
| Height | 13mm |
| Height Safe | No |
| Insulated | false |
| Non Sparking | No |
| Size (TX) | 6 |
| Type | 2067 TX 6 x 40 mm |
| Weight | 12.51g |
| Width | 13mm |
| With bore hole | false |
Q. Does this item have the hole in the center for taking out security screws?
A. Hi Rob. Thank you for your question. This range of screwdrivers has the central hole.