Wera 05006120001 160 i Kraftform Plus VDE Screwdriver Slotted 5.5 x 125mm

MPN
05006120001
Brand
Wera
EAN-13
4013288027269
Order Code
50-4155
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Kraftform Plus screwdrivers enable a higher transfer of force with less effort, even in intensive use. In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE screwdrivers. The quality of the blades exceeds current standards with regard to hardness and torque strength. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.


  • Insulated blade - individually tested as per IEC 60900 : 2004
  • Conical tip
  • Lasertip
  • Multi-component Kraftform handle with non-roll feature
Length 223mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 5.5mm
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 160 i 1.0 x 5.5 x 125 mm
Weight 68.35g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot