Wera 05018274001 Kraftform Plus Series 900 932A Slotted Screwdriver 14.0 x 250mm

MPN
05018274001
Brand
Wera
EAN-13
4013288018076
Order Code
50-4122
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/05/2026

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 367mm
ESD Safe No
Tip Type Slotted
Tip Size 14mm
VDE/1000V Approved No
Antimagnetic false
Blade Thickness 2.5mm
Blade Width 14mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 43mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 A 2.5 x 14.0 x 250 mm
Weight 348.7g
Width 43mm
Wrench width (hexagon drive) 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot