Wera 05018260001 Kraftform Plus Series 900 932A Slotted Screwdriver 3.5 x 80mm

Order Code:

50-4115

Brand: Wera MPN: 05018260001 EAN-13: 4013288018007
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

A slotted blade screwdriver with a hexagonal blade.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 161mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 A 0.6 x 3.5 x 80 mm
Weight 34.4g
Width 26mm
Wrench width (hexagon drive) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot