Wera 05006160001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ0 x 80mm

MPN
05006160001
Brand
Wera
EAN-13
4013288032782
Order Code
50-4103
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

High quality screwdriver from Wera manufactured for use with Pozidriv® socket screws, and equipped with multi-component Kraftform handle with rolling protection.


  • Blade size PZ0
  • Blade length 80mm
  • Handle length 81mm
  • Blade insulated, individually tested as per IEC 60900 : 2004
Length 161mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved Yes
Antimagnetic false
Blade size PZ0
Clamp feature false
Grip design 2-components
Handle length 81mm
Height 26mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 i PZ 0 x 80 mm
Weight 28g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot