Wera 05006154001 162 i Kraftform Plus VDE Screwdriver PH2 x 100mm

MPN
05006154001
Brand
Wera
EAN-13
4013288027313
Order Code
50-4097
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

High quality screwdriver manufactured for use with Phillips PH2 socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Length 205mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 162 i PH 2 x 100 mm
Weight 88g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot