Wera 05118032001 2055 PZ Kraftform Micro Pozi Screwdriver PZ1 x 80mm

Order Code:

50-4094

Brand: Wera MPN: 05118032001 EAN-13: 4013288032201
Qty Was Unit Price (Ex VAT)
1+ £4.95 £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional 20 due on 12/05/2026

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Abrasion: DIN 5260-PZ; ISO 8764-PZ
  • Design: Chrome-plated, black point
  • Blade: Round
Length 177mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 2055 PZ 1 x 80 mm
Weight 20g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot