Wera 2055 PZ Kraftform Micro Series Pozi Screwdrivers

Wera Brand: Wera

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.

  • Abrasion: DIN 5260-PZ; ISO 8764-PZ
  • Design: Chrome-plated, black point
  • Blade: round
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Size Weight ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system
Wera 05118030001 2055 PZ Kraftform Micro Pozi Screwdriver PZ0 x 60mm
Wera 05118030001 2055 PZ Kraftform Micro Pozi Screwdriver PZ0 x 60mm
Standard range
Order code: 50-4093
MPN: 05118030001

Despatched same day - 15 in stockAdditional 10 due on 11/11/2026
1+ £3.87
Price per unit Ex VAT
157mm PZ0 3mm 0 13.56g No Pozidriv No false false 2-components 13mm No false false Straight No true Screwdriver Pozidriv PZ
Wera 05118032001 2055 PZ Kraftform Micro Pozi Screwdriver PZ1 x 80mm
Wera 05118032001 2055 PZ Kraftform Micro Pozi Screwdriver PZ1 x 80mm
Standard range
Order code: 50-4094
MPN: 05118032001

Despatched same day - 16 in stockAdditional quantity lead time 4 days
1+ £4.35
Price per unit Ex VAT
177mm PZ1 4mm 1 20g No Pozidriv No false false 2-components 13mm No false false Straight No true Screwdriver Pozidriv PZ

Trustpilot