Wera 05017052001 Kraftform Plus Series 900 918 Pozi Screwdriver PZ2 x 100mm

Order Code:

50-4090

Brand: Wera MPN: 05017052001 EAN-13: 4013288017789
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: Chrome-plated, black point
Length 205mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 918 SPZ PZ 2 x 100 mm
Weight 121.85g
Width 37mm
Wrench width (hexagon drive) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot