Wera 05017050001 Kraftform Plus Series 900 918 Pozi Screwdriver PZ1 x 98mm

MPN
05017050001
Brand
Wera
EAN-13
4013288017772
Order Code
50-4089
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: Chrome-plated, black point
Length 178mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 918 SPZ PZ 1 x 80 mm
Weight 88g
Width 33mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot