Stannol 535803 Solder Wire HS10 Sn99Cu1 1.5mm 500g

Image Representative of Range

Stannol 535803 Solder Wire HS10 Sn99Cu1 1.5mm 500g

MPN
535803
Brand
Stannol
EAN-13
4006062358031
Order Code
50-4045
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £76.00
5+ £73.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Stannol HS10 Sn99/Cu1 Lead-free Solder Wire with flux is a good-value, lead-free alloy for use on circuit boards, etc.


  • 1.5mm diameter, 500g pack
  • Melting point approx. 227°C
  • With flux
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 500g
Wire Diameter 1.5mm
Wire Gauge (SWG) 17

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot