Exact 05520 Countersink HSS DIN 335 C 20.5mm Diameter

Order Code:

50-3705

Brand: Exact MPN: 05520 EAN-13: 4026558055206
Qty Unit Price (Ex VAT)
1+ £14.82
5+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

An Exact Countersinking and Deburring bits for use on steel, grey cast iron, copper, brass, plastics, etc.


  • For countersinking and deburring
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality, optimum quantity and durability
Type Countersink
Diameter 20.5mm
Length 63 mm
Number of Flutes 0
Material Suitability Steel, grey cast iron, copper, brass, plastics

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot