Knipex 98 26 30 VDE Torx® Screwdriver TX 30 x 100mm

Order Code:

50-3447

Brand: Knipex MPN: 98 26 30 EAN-13: 4003773071747
  • Country of Origin: Slovenia
  • View All

Discontinued


These high-quality Knipex Torx screwdrivers are VDE certified and available in a range of blade sizes.


  • Size TX30
  • Length 100mm
  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulated multi-component handle
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 210mm
Tip Type Torx
Tip Size TX30
VDE/1000V Approved Yes

Trustpilot