WAGO 236-402 2 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey

MPN
236-402
Brand
WAGO
EAN-13
4044918768719
Order Code
50-1996
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
105+ £0.491
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 105
Despatched same day - 2 in stockBack-order availability date - 19/06/2026

This 2-way PCB spring terminal block from WAGO is a modular PCB connectable single terminal for use with 256 series PCBs.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.


  • Body style: 45°
  • Pitch 5/5.08mm
  • Current rating 16A
  • Cage clamp connection
  • Grey colour
  • Manufacturer's part 236-402
Pitch 5/5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Maximum Wire Size AWG 12
No. of Levels 1
Number of pins 2
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 2
Total number of terminal points 2
Type Spring-loaded terminal
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 300V
Weight 1.902g
Width 12.3mm
Width inch 0.484inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot