Bernstein Ltd. 4-344 VDE VDE Voltage Tester 100 x 3.5mm

Order Code:

49-9297

Brand: Bernstein MPN: 4-344 VDE EAN-13: 4250838504126
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
114 in stock, despatched in 4 working days

This VDE voltage tester from Bernsteinhas a slotted blade and can test for voltages between 220V and 250V.


  • Nickel-plated chrome vanadium blades
  • Transparent plastic handles
  • Fully insulated
  • Blade length 100mm
  • Blade width 3.5mm
  • Overall length 192mm
  • Manufacturer's part 4-344 VDE
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 192mm
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot