Bernstein 4-606 ESD Screwdriver Slotted Blade 2.5 x 0.40 x 60mm

MPN
4-606
Brand
Bernstein
Order Code
49-9265
Country of Origin
Germany

Discontinued


This 60 x 2.5mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 60mm
  • Blade width 2.5mm
  • Overall length 160mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-606
Length 60mm
ESD Safe Yes
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No
Blade Length 60mm
Height Safe No
Non Sparking No
Overall Length 160mm

Trustpilot