Bernstein 4-603 ESD Screwdriver Slotted Blade 1.5 x 0.25 x 60mm

MPN
4-603
Brand
Bernstein
EAN-13
4250838504836
Order Code
49-9262
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Tip Size:

    1.5mm 2mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 50 x 1.5mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 60mm
  • Blade width 1.5mm
  • Overall length 140mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-603
Length 160mm
ESD Safe Yes
Tip Type Slotted
Tip Size 1.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot