Bernstein 16-508 VDE Single-Ended Open-Jaw Wrench 13.0mm

MPN
16-508 VDE
Brand
Bernstein
EAN-13
4250838510387
Order Code
49-8971
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

High-quality single-ended 13mm open jaw wrench from Bernstein with VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • 15° open end position
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-508 VDE
Type VDE single-ended open ring spanner
Imperial or Metric Metric
Size 13mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot