Bernstein 6-988 L TORX-Screwdriver EUROline-Power T 25 With Bore-Hole

Order Code:

49-8871

Brand: Bernstein MPN: 6-988 L EAN-13: 4250838508858
  • Country of Origin: Germany
  • View All

Discontinued


EUROline-Power TORX T 25 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 100mm
  • Suitable for thread size M4.5-5
  • Overall length 207mm
  • Manufacturer's part 6-988L
Length 100mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX25
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Overall Length 207mm

Trustpilot