Bernstein Ltd. 4-542 Cross-Recess Screwdriver PZ EUROline-Power Size 0 60mm

Order Code:

49-8614

Brand: Bernstein MPN: 4-542 EAN-13: 4250838504669
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and a Pozidriv size 0 blade.


  • Size 0
  • Blade length 60mm
  • Blade diameter 3mm
  • Overall length 160mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-542
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot