Bernstein 1-863 Adjusting Screwdriver With Ceramic Blade Hex. 2.60mm AF

Order Code:

49-8402

Brand: Bernstein MPN: 1-863 EAN-13: 4250838501279
  • Country of Origin: Germany
  • View All

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a hex tip measuring 2.6mm across flats. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-863
Length 110mm
Tip Type Hex
Tip Size 3mm
Blade Length 32mm
Insulation Type None
Overall Length 110mm

Trustpilot