HellermannTyton 161-64206 Helawrap HWPP HWPP16L2 Silver 15mm (2m)

Image Representative of Range

HellermannTyton 161-64206 Helawrap HWPP HWPP16L2 Silver 15mm (2m)

MPN
161-64206
EAN-13
5022660183041
Order Code
49-8308
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton 161-64206 is a Helawrap Cable Cover that is used to bundle and protect cables in the electrical industry, panel building, machinery, automotive and truck manufacturing. Helawrap is the time saving solution for industrial applications.

This 15mm wide Silver Helawrap can also be used in domestic and office environments. It puts an end to the cable chaos associated with PCs, TVs and Hi-Fi systems.


  • Ideal solution for bundling, protecting and fixing cables
  • Quick and effortless to apply
  • Good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Available in several colours and sizes
  • Handy applicator tool included
  • Halogen-free: Yes
  • Width: 15mm
  • Supplied in lengths of 2m
  • Supplied in Silver
  • Type: Helawrap Series
  • Manufacturer's part: Hellemann Tyton 161-64206, HWPP HWPP16L2
Diameter 15mm
Colour Silver
Length 2m
Material Polypropylene
Type Helawrap
Maximum Temperature +110°C
Min. temperature -60°C
Width STRONG 15mm/STRONG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot