HellermannTyton Helawrap Cable Cover, HWPP Range

A range of HellermannTyton Helawrap Cable Cover that is used to bundle and protect cables in the electrical industry, panel building, machinery, automotive and truck manufacturing. Helawrap is the time saving solution for industrial applications.

This Helawrap can also be used in domestic and office environments. It puts an end to the cable chaos associated with PCs, TVs and Hi-Fi systems.

  • Ideal solution for bundling, protecting, mounting and routing cables
  • Quick and effortless to apply
  • Good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Available in several colours and sizes
  • Handy applicator tool included
  • Material: Polypropylene (PP)
  • Operating temperature: -60°C to +110°C
  • Flammability: UL94 HB
  • Supplied on reels of 2m
  • Available in Back or Silver
  • Available in widths of 15 and 25mm
Description Image Product Buy Pricing (Ex VAT) Diameter Colour Width Length Material Type Maximum Temperature Min. temperature
HellermannTyton 161-64204 Helawrap HWPP HWPP16L2 Black 15mm (2m)
HellermannTyton 161-64204 Helawrap HWPP HWPP16L2 Black 15mm (2m)
Standard range
Order code: 49-8309
MPN: 161-64204

Despatched within 4 working days - 78 in stock
1+ £12.78
Price per unit Ex VAT
15mm Black 2m Polypropylene Helawrap +110°C -60°C
HellermannTyton 161-64206 Helawrap HWPP HWPP16L2 Silver 15mm (2m)
HellermannTyton 161-64206 Helawrap HWPP HWPP16L2 Silver 15mm (2m)
Standard range
Order code: 49-8308
MPN: 161-64206

Despatched within 4 working days - 4 in stock
1+ £12.78
Price per unit Ex VAT
15mm Silver STRONG 15mm/STRONG 2m Polypropylene Helawrap +110°C -60°C
HellermannTyton 161-64404 Helawrap HWPP HWPP25L2 Black 25mm (2m)
HellermannTyton 161-64404 Helawrap HWPP HWPP25L2 Black 25mm (2m)
Standard range
Order code: 49-8307
MPN: 161-64404

Despatched within 4 working days - 99 in stock
1+ £16.69
Price per unit Ex VAT
25mm Black 2m Polypropylene Helawrap +110°C -60°C
HellermannTyton 161-64406 Helawrap HWPP HWPP25L2 Silver 25mm (2m)
HellermannTyton 161-64406 Helawrap HWPP HWPP25L2 Silver 25mm (2m)
Standard range
Order code: 49-8306
MPN: 161-64406

Despatched within 4 working days - 17 in stock
1+ £14.98
Price per unit Ex VAT
25mm Silver STRONG 25mm/STRONG 2m Polypropylene Helawrap +110°C -60°C

Trustpilot