TruPower 498265 Standard Blade Fuse 40A

MPN
498265
Brand
TruPower
Order Code
49-8265
Country of Origin
Italy

Discontinued


An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This orange 40A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in orange
  • Supplied with amperage of 40A
  • Manufacturer's part: 498265
Type Blade fuse
Current Rating (Amps) 40A

Trustpilot