The Recom RD-0515D is a Dual Output 2W DC/DC Converter from the RD Series. This SIP 7 converter has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required.
With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to +100°C with some derating. This converter is supplied with 1kVDC Isolation.
- Input voltage: 5V DC
- Output voltage: Dual 15V DC
- Output power: 2W
- SIP 7 Package
- Material: UL94V-0
- Operating Temperature from -40°C to +85°C
- Weight: 2.8g
- Efficiency: 82-86%
- Dimensions: 19.65(L) x 7.05(W)mm
- 1kVDC Isolation
- Type: DC-DC Converter RD Series
- Manufacturer's part: RD-0515D
| Output Voltage |
-15V |
| Input Voltage Range |
5V |
| Power Rating |
2W |
| Output Current |
-66mA |
| Efficiency |
82-86% |
| Mounting Style |
SIP-7 |
| Number of Outputs |
2 |
| Temperature Range |
-40 to +85°C |
| Type |
DC/DC converter (print) |