HellermannTyton 110-20006 MK20 BLUE Cable Tie Gun Blue 4.8mm max

MPN
110-20006
EAN-13
4031026103303
Order Code
49-8093
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The HellermannTyton 110-20006 MK20 is a Blue Cable Tie Gun that has been designed to make the handling of the entire HellermannTyton RPE and PE Series of cable ties even easier. Pre-looped cable ties can be tensioned and cut off flush at the head by pressing the cutting button. It can handle cable ties up to 4.8mm in width.

This tough tool is used by harness makers for the automotive industry, as well as in the aerospace, railway and medical industries.


  • Can be used at temperatures up to +538°C
  • Material: Metal
  • Weight: 0.05kg
  • Strap width max: 4.8mm
  • Strap thickness max: 1.5mm
  • Supplied in Blue
  • Type: MK20
  • Manufacturer's part: HellermannTyton 110-20006 MK20
Type STRONG MK20/STRONG
Cable Tie Capacity 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot