HellermannTyton Cable Tie Guns and Manual Tensioning Tools

A range of HellermannTyton Cable Tie Guns and Cable Processing Tools designed to make the handling of the entire HellermannTyton cable tie range even easier. Pre-looped cable ties can be tensioned and cut off flush at the head by pressing the cutting button.

These tough tools are used by harness makers for the automotive industry, as well as in the aerospace, railway and medical industries.

  • Tough metal tool for HellermannTyton plastic and metal cable ties
  • For consistent tensioning and automatically flush cutting
  • Infinitely adjustable tension force
  • Reliable and low maintenance
  • Available for cable tie widths of 4.8, 7.6, 9.0 and 13.5mm
Description Image Product Buy Pricing (Ex VAT) Type Cable Tie Capacity Colour
HellermannTyton 110-20006 MK20 BLUE Cable Tie Gun Blue 4.8mm max
HellermannTyton 110-20006 MK20 BLUE Cable Tie Gun Blue 4.8mm max
Standard range
Order code: 49-8093
MPN: 110-20006

Despatched within 4 working days - 14 in stock
1+ £36.69
Price per unit Ex VAT
STRONG MK20/STRONG 4.8mm Blue
HellermannTyton 110-21016 MK21 BLUE/BLACK Cable Tie Gun Blue/Black 7.6mm max
HellermannTyton 110-21016 MK21 BLUE/BLACK Cable Tie Gun Blue/Black 7.6mm max
Standard range
Order code: 49-8094
MPN: 110-21016

Despatched within 4 working days - 7 in stock
1+ £36.11
Price per unit Ex VAT
STRONG MK21/STRONG 7.6mm Blue, Black

Trustpilot