HellermannTyton 115-11350 SOFTFIX-L-TPU-BK-W Black 11mmx340mm (Pack 6)

Image Representative of Range

HellermannTyton 115-11350 SOFTFIX-L-TPU-BK-W Black 11mmx340mm (Pack 6)

Order Code:

49-7930

Brand: HellermannTyton MPN: 115-11350 EAN-13: 4031026231501
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The HellermannTyton 115-11350 SOFTFIX-L is a Cable Tie without Serration from the SOFTFIX Range. This cable ties has been manufactured from a soft, tear-resistant thermoplastic polyurethane and has unique features: UV and weather resistant, strong yet elastic, and suitable for temperatures as low as -40 degrees C.

Applications: These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. These recloseable ties are also suitable for gardening, landscaping, musical events and tree nurseries.


  • Elastic and versatile
  • UV, weather-resistant
  • Product Specifications: Flame-retardant properties: Complies with UL94 HB
  • Material: Thermoplastic Polyurethane (TPU)
  • Temperature range: -40°C to +85°C
  • Dimensions: 340(L) x 11.0(W)mm
  • Bundle diameter: 90.0mm
  • Tensile strength: 123N
  • Supplied in in packs of 6
  • Supplied in Black
  • Type: SOFTFIX L
  • Manufacturer's part: 115-11350
Colour Black
Type Reusable
Bundle diameter 90.0mm
Dimensions 340(L) x 11.0(W)mm
Pack Size 6
Size 340 x 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot