HellermannTyton Cable Ties without Serration in Flexible TPU, SOFTFIX

A range of HellermannTyton Cable Ties without Serration from the SOFTFIX Range. These cable ties have been manufactured from a soft, tear-resistant Thermoplastic Polyurethane (TPU) and have unique features: UV and weather resistant, strong yet elastic, and suitable for temperatures as low as -40°C.

Applications: These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. These recloseable ties are also suitable for gardening, landscaping, musical events and tree nurseries.

  • Elastic and flexible cable ties with rounded and smooth edges
  • Releasable and reusable
  • Double slotted head with fixation pawl
  • Flexibility ensures steady and evenly distributed pressure
  • Tight fixation even in vertical position: prevent sliding down or loosing bundle
  • Suitable for moving elements and vibrating applications like windmills, machines, robotics, pulsating tubing and conduits
  • Ideal use for temporarily fixation for presentations, concerts, theatres, exhibitions
  • Long lifetime when used indoor
  • Remains flexible even at cold temperatures (-20°C)
  • Material: Thermoplastic Polyurethane (TPU)
  • Operating temperature: -40°C to +85°C
  • Flammability: UL94 HB
  • Supplied in Black
  • Available in lengths of 180, 260, 340 and 580mm
  • Available in widths of 7, 11 and 28mm
Description Image Product Buy Pricing (Ex VAT) Length Bundle diameter Dimensions Pack Size Size Colour Material Type Maximum Temperature Min. temperature
HellermannTyton 115-07190 SOFTFIX-XS-TPU-BK-XW Black 7mmx180mm (Pack 16)
HellermannTyton 115-07190 SOFTFIX-XS-TPU-BK-XW Black 7mmx180mm (Pack 16)
Standard range
Order code: 49-7933
MPN: 115-07190

Despatched within 4 working days - 67 in stock
1+ £12.65
Price per unit Ex VAT
180mm 45.0mm 180(L) x 7.0(W)mm 16 180 x 7mm Black Thermoplastic polyurethane (TPU) Reusable +85°C -40°C
HellermannTyton 115-07270 SOFTFIX-S-TPU-BK-XK Black 7mmx260mm (Pack 12)
HellermannTyton 115-07270 SOFTFIX-S-TPU-BK-XK Black 7mmx260mm (Pack 12)
Standard range
Order code: 49-7932
MPN: 115-07270

Despatched within 4 working days - 59 in stock
1+ £12.70
Price per unit Ex VAT
79.0mm 260(L) x 7.0(W)mm 12 260 x 7mm Black Thermoplastic polyurethane (TPU) Reusable +85°C -40°C
HellermannTyton 115-11270 SOFTFIX-M-TPU-BK-Y Black 11mmx260mm (Pack 8)
HellermannTyton 115-11270 SOFTFIX-M-TPU-BK-Y Black 11mmx260mm (Pack 8)
Standard range
Order code: 49-7931
MPN: 115-11270

Despatched within 4 working days - 10 in stock
1+ £12.74
Price per unit Ex VAT
55.0mm 260(L) x 11.0(W)mm 8 260 x 11mm Black Thermoplastic polyurethane (TPU) Reusable +85°C -40°C
HellermannTyton 115-11350 SOFTFIX-L-TPU-BK-W Black 11mmx340mm (Pack 6)
HellermannTyton 115-11350 SOFTFIX-L-TPU-BK-W Black 11mmx340mm (Pack 6)
Standard range
Order code: 49-7930
MPN: 115-11350

Despatched within 4 working days - 49 in stock
1+ £12.78
Price per unit Ex VAT
90.0mm 340(L) x 11.0(W)mm 6 340 x 11mm Black Thermoplastic polyurethane (TPU) Reusable +85°C -40°C
HellermannTyton 115-28590 SOFTFIX-XL-TPU-BKIII Black 28mmx580mm (Pack 3)
HellermannTyton 115-28590 SOFTFIX-XL-TPU-BKIII Black 28mmx580mm (Pack 3)
Standard range
Order code: 49-7929
MPN: 115-28590

Despatched within 4 working days - 43 in stock
1+ £23.36
Price per unit Ex VAT
580mm 150.0mm 580(L) x 28.0(W)mm 3 580 x 28mm Black Thermoplastic polyurethane (TPU) Reusable +85°C -40°C

Trustpilot