Christmas Opening Hours and Delivery Dates here
HellermannTyton 151-24660 KR6G5-W-BK-C1 Screw Mounted Base LKC, KR, NY

Image Representative of Range

HellermannTyton 151-24660 KR6G5-W-BK-C1 Screw Mounted Base LKC, KR, NY

Order Code:

49-7868

Brand: HellermannTyton MPN: 151-24660
Qty Unit Price (Ex VAT)
20+ £0.402
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
4,939 available to back orderBack-order availability date - 13/01/2026

The HellemannTyton 151-24660 is a KR6G5 Type Screw Fixing Mount that has been designed specifically for holding heavier cable bundles.

This mounts gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt, it will give excellent security, particularly in areas of high vibration when used in conjunction with the strap.

This mounting base can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties.


  • Colour: Black
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 UV weather-resistant (PA66W)
  • Max. cable tie width: 6mm
  • Mounting hole diameter: 4.5mm
  • Dimensions: 18(L) x 12(W) x 9(H)mm
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: KR6G5
  • Manufacturer's part: Hellemann Tyton 151-24660
Type Screw mounted base
Colour Black
Dimensions 18 x 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot