HellermannTyton Screw Base Cable Tie Mounts

The range of HellermannTyton Screw Fixing Mounts have been designed specifically for holding heavier cable bundles.

These mounts give additional support to the cables by means of their curved design. Simple to install with a screw or bolt, they give excellent security, particularly in areas of high vibration when used in conjunction with the straps.

These mounting bases can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3mm wide.

  • Curved design for additional cable support
  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
  • Available in 6.0, 6.4, 8.0 and 8.3mm strap widths
  • Available in natural, black or blue
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Max. cable tie width Type Material Maximum Temperature Min. temperature
HellermannTyton 151-24619 KR6G5-N66-NA-C1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-24619 KR6G5-N66-NA-C1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7863
MPN: 151-24619

Order in multiples of 20


Despatched within 4 working days - 5,167 in stock
20+ £0.190
Price per unit Ex VAT
Natural 18 x 12mm Screw mounted base Polyamide 6.6 +80°C -40°C
HellermannTyton 151-24819 KR8G5-N66-NA-C1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-24819 KR8G5-N66-NA-C1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7864
MPN: 151-24819

Order in multiples of 20


Despatched within 4 working days - 1,473 in stock
20+ £0.315
100+ £0.288
500+ £0.274
Price per unit Ex VAT
Natural 24 x 14.5mm Screw mounted base Polyamide 6.6 +80°C -40°C
HellermannTyton 151-27219 LKCSF1-N66-NA-C1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-27219 LKCSF1-N66-NA-C1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7869
MPN: 151-27219

Order in multiples of 20


Despatched within 4 working days - 85 in stock
20+ £0.336
Price per unit Ex VAT
Natural 40 x 19mm 13mm Screw mounted base Polyamide 6.6 +80°C -40°C
HellermannTyton 151-25219 NY3256-N66-NA M1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-25219 NY3256-N66-NA M1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7865
MPN: 151-25219

Despatched within 4 working days - 2,034 in stock
50+ £0.138
Price per unit Ex VAT
Natural 12 x 13.5mm Screw mounted base Polyamide 6.6 +80°C -40°C
HellermannTyton 151-24660 KR6G5-W-BK-C1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-24660 KR6G5-W-BK-C1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7868
MPN: 151-24660

Order in multiples of 20


Despatched within 4 working days - 6,483 in stock
20+ £0.241
Price per unit Ex VAT
Black 18 x 12mm Screw mounted base Polyamide 6.6 +80°C -40°C
HellermannTyton 151-27010 LKC-N66-BK-C1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-27010 LKC-N66-BK-C1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7866
MPN: 151-27010

Order in multiples of 20


Despatched within 4 working days - 747 in stock
20+ £0.198
Price per unit Ex VAT
Black 25 x 17mm Screw mounted base Polyamide 6.6 +80°C -40°C
HellermannTyton 151-27019 LKC-N66-NA-C1 Screw Mounted Base LKC, KR, NY
HellermannTyton 151-27019 LKC-N66-NA-C1 Screw Mounted Base LKC, KR, NY
Standard range
Order code: 49-7867
MPN: 151-27019

Order in multiples of 20


Despatched within 4 working days - 1,451 in stock
20+ £0.198
Price per unit Ex VAT
Natural 25 x 17mm Screw mounted base Polyamide 6.6 +80°C -40°C

Trustpilot