HellermannTyton 166-11202 HG-LW13 HelaGuard PA6 Conduit 13mm Nominal Diameter

Image Representative of Range

HellermannTyton 166-11202 HG-LW13 HelaGuard PA6 Conduit 13mm Nominal Diameter

Order Code:

49-7384

Brand: HellermannTyton MPN: 166-11202
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
450 in stock, despatched in 4 working days

The HellermannTyton HelaGuard 166-11202 HG-LW13 is a Lightweight Non-Metallic Conduit from the HG-LW Range. The conduit is highly flexible and has a small bending radius. Ideal for applications in machine building, plant construction, control panels and public buildings, wherever lower mechanical protection is required. The conduit can also be used in moving applications.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 13mm
  • Outside diamater: 13mm
  • Inside diamater: 8.4mm
  • Bending radius: 25mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11202 HG-LW13 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Bending radius STRONG 25mm/STRONG
Diameter 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot