HellermannTyton 166-11200 HG-LW10 HelaGuard PA6 Conduit 10mm Nominal Diameter |
49-7383
|
|
Despatched within 4 working days - 3,633 in stock
|
5+ £1.17
Price per unit Ex VAT
|
1m |
STRONG15mm/STRONG |
6.5mm |
6.5mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |
HellermannTyton 166-11202 HG-LW13 HelaGuard PA6 Conduit 13mm Nominal Diameter |
49-7384
|
|
Despatched within 4 working days - 605 in stock
|
3+ £1.26
Price per unit Ex VAT
|
n/a |
STRONG 25mm/STRONG |
|
9.8mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |
HellermannTyton 166-11203 HG-LW16 HelaGuard PA6 Conduit 16mm Nominal Diameter |
49-7385
|
|
Despatched within 4 working days - 477 in stock
|
3+ £1.55
Price per unit Ex VAT
|
n/a |
STRONG35mm/STRONG |
12mm |
11.8mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |
HellermannTyton 166-11204 HG-LW21 HelaGuard PA6 Conduit 21mm Nonimal Diameter |
49-7386
|
|
Despatched within 4 working days - 568 in stock
|
3+ £2.10
Price per unit Ex VAT
|
n/a |
STRONG40mm/STRONG |
21mm |
16.7mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |
HellermannTyton 166-11205 HG-LW28 HelaGuard PA6 Conduit 28mm Nominal Diameter |
49-7387
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.64
Price per unit Ex VAT
|
n/a |
STRONG45mm/STRONG |
|
21.7mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |
HellermannTyton 166-11206 HG-LW34 HelaGuard PA6 Conduit 34mm Nominal Diameter |
49-7388
|
|
Despatched within 4 working days - 73 in stock
|
1+ £4.81
Price per unit Ex VAT
|
n/a |
STRONG55mm/STRONG |
|
28.1mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |
HellermannTyton 166-11207 HG-LW42 HelaGuard PA6 Conduit 42mm Nonimal Diameter |
49-7389
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.16
Price per unit Ex VAT
|
n/a |
STRONG65mm/STRONG |
|
35.7mm |
Conduit |
Black |
Polyamide 6 |
+120°C |
-40°C |