Recom Lighting 80999190 RCD-24-0.35/W/X3 LED Driver Operating Voltage 4.5-36V

Image Representative of Range

Recom Lighting 80999190 RCD-24-0.35/W/X3 LED Driver Operating Voltage 4.5-36V

Order Code:

49-7302

Brand: Recom Lighting MPN: RCD-24-0.35/W/X3 EAN-13: 2050001328243
Qty Was Unit Price (Ex VAT)
1+ £17.98 £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

A 350mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. Features combinable digital PWM and analogue voltage dimming in a compactly designed IP67 rated case that is pre-wired with flying leads. Further features include very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 2 to 35V
Output Current 350mA
Input Voltage 4.5 to 36V
Input Power 800mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot