Recom Lighting 80099201 RCD-24-0.30 LED Driver Operating Voltage 4.5-36V

Image Representative of Range

Recom Lighting 80099201 RCD-24-0.30 LED Driver Operating Voltage 4.5-36V

Order Code:

49-7299

Brand: Recom Lighting MPN: RCD-24-0.30 EAN-13: 2050001328205
Qty Was Unit Price (Ex VAT)
1+ £17.58 £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

A 300mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. The driver comes in a compactly designed 6-pin through hole case and the device features very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 2 to 35V
Output Current 300mA
Input Voltage 4.5 to 36V
Input power 800mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot