Recom International RE-1215S 1W DC/DC Converter 12V In 15V Out

Recom International RE-1215S 1W DC/DC Converter 12V In 15V Out

MPN
RE-1215S
Brand
Recom
Order Code
49-7280

Discontinued


This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-1215S converter is supplied with 1kV DC isolation.


    • Grid pitch: 2.54mm
    • Product Specifications: Ripple: (20MHz bandwidth) 100 mVpp
    • Input voltage: 12V DC
    • Output voltage: 15V DC
    • Output current: 66mA
    • Power: 1W
    • Efficiency: 84%
    • Operating Temperature from -40°C to +85°C
    • Weight: 2.2g
    • Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
    • Type: AC-DC Power Supply RE Series
    • Manufacturer's part: RE-1215S
Output Voltage 15V
Input Voltage Range 12V
Power Rating 1W
Output Current 66mA
Mounting Style SIP-7
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot