Recom 20000805 RAC01-3.3SC Power Supply Module 3.3VDC

Order Code:

49-7238

Brand: Recom MPN: 20000805 EAN-13: 2050001673381
Qty Unit Price (Ex VAT)
1+ £13.02
5+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

This Recom Single Output AC-DC Power Supply is from the RAC01-SC series. It is an ultra-compact, universal input, Regulated Converter for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 3.3V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 3.3V
  • Power: 1W
  • Efficiency: 65%
  • Operating Temperature from -25°C to +80°C
  • Weight: 25g
  • Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
  • Type: AC-DC Power Supply RAC01-C Series
  • Manufacturer's part: RAC01-3.3SC
Number of Outputs 1
Output Power Max 1W
Output Voltage 3.3V
Output Current 300mA
Mounting Type PCB
Dimensions (L x W x H) 36.7 x 27 x 17.1mm
Efficiency 65%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot