Recom 20000794 RAC01-05SC Power Supply Module 5VDC

Order Code:

49-7222

Brand: Recom MPN: 20000794 EAN-13: 4064161261812
Qty Unit Price (Ex VAT)
1+ £13.01
5+ £12.91
10+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This Recom Single Output AC-DC Power Supply is from the RAC01-SC series. It is an ultra-compact, universal input, Regulated Converter for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 5V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 5V
  • Power: 1W
  • Efficiency: 65%
  • Operating Temperature from -25°C to +80°C
  • Weight: 25g
  • Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
  • Type: AC-DC Power Supply RAC01-C Series
  • Manufacturer's part: RAC01-05SC
Number of Outputs 1
Output Power Max 1W
Output Voltage 5V
Output Current 200mA
Mounting Type PCB
Dimensions (L x W x H) 36.7 x 27 x 17.1mm
Efficiency 65%
Input frequency 47 - 63Hz
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot