Recom 10003772 RI-0505S/P 2W DC/DC Converter SIP4 5V In 5V Out

Image Representative of Range

Recom 10003772 RI-0505S/P 2W DC/DC Converter SIP4 5V In 5V Out

MPN
RI-0505S/P
Brand
Recom
EAN-13
2050001795328
Order Code
49-7164
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.15
5+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Recom RI-0505S/P 2W Unregulated Single Output DC/DC Converter has been specifically designed for applications where board space is at a premium. The 2W DC/DC Converter has only a slightly larger foot print than the RO series 1W converters.

With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C, and the converter can be used in ambient temperatures of up to 100°C with derating. The RI-0505S/P has an I/O Isolation of 1kVDC as standard, making this converter suitable for many industrial applications. This DC/DC Converter includes the optional continuous short circuit protection (/P).


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Input voltage: 5V
  • Output current: 400mA
  • Output voltage: 5V
  • Product Specifications: Residual ripple: (20MHz bandwidth) 200mVpp
  • Power: 2W
  • Specification: SIP4
  • Efficiency: 87%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.55(W)
  • Type: DC to DC Converter RI Series
  • Manufacturer's part: RI-0505S/P
Output Voltage 5V DC
Input Voltage Range 5V
Power Rating 2W
Output Current 400mA
Dimensions 11.5(L) x 7.55(W)
Efficiency 87%
Mounting Style SIP-4
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot