Recom SIP4 2W Single Output DC/DC Converter RI Series

Recom Brand: Recom

The Recom RI series of 2W Unregulated Single Output DC/DC Converters have been specifically designed for applications where board space is at a premium. The 2W DC/DC Converters have only a slightly larger foot print than the RO series 1W converters.

With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C, and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O Isolation of 1kV DC as standard, makes these converters suitable for many industrial applications. This range also includes industry standard pin-outs and an option for continuous short circuit protection (/P).

  • 1kV DC Isolation
  • No External Components Required
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • No Heatsink Required
  • Efficiency to 85%
  • Available in 5, 12 and 24V input options
  • Available in 5, 12 and 15V output options
Description Image Product Buy Pricing (Ex VAT) Output Voltage Dimensions Input Voltage Range Efficiency Power Rating Output Current Mounting Style Number of Outputs Temperature Range Type
Recom 10003772 RI-0505S/P 2W DC/DC Converter SIP4 5V In 5V Out
Recom 10003772 RI-0505S/P 2W DC/DC Converter SIP4 5V In 5V Out
Standard range
Order code: 49-7164
MPN: RI-0505S/P

Despatched within 4 working days - 4 in stock
1+ £9.03
5+ £8.94
Price per unit Ex VAT
5V DC 11.5(L) x 7.55(W) 5V 87% 2W 400mA SIP-4 1 -40 to +85°C DC/DC converter (print)
Recom International RI-2405S 2W DC/DC Converter SIP4 24V In 5V Out
Recom International RI-2405S 2W DC/DC Converter SIP4 24V In 5V Out
Extended range
Order code: 49-7168
MPN: RI-2405S

Back order - 110 availableBack-order availability date - 02/10/2026
1+ £9.49
5+ £9.33
10+ £9.25
Price per unit Ex VAT
5V DC 24V 2W 400mA SIP-4 1 -40 to +85°C DC/DC converter (print)
Recom International RI-2412S 2W DC/DC Converter SIP4 24V In 12V Out
Recom International RI-2412S 2W DC/DC Converter SIP4 24V In 12V Out
Standard range
Order code: 49-7171
MPN: RI-2412S

Despatched within 4 working days - 34 in stock
1+ £8.82
5+ £8.80
10+ £8.79
Price per unit Ex VAT
12V DC 24V 2W 400mA SIP-4 1 -40 to +85°C DC/DC converter (print)
Recom International RI-2415S 2W DC/DC Converter SIP4 24V In 15V Out
Recom International RI-2415S 2W DC/DC Converter SIP4 24V In 15V Out
Standard range
Order code: 49-7165
MPN: RI-2415S

Despatched within 4 working days - 47 in stock
1+ £8.07
5+ £7.45
10+ £7.35
Price per unit Ex VAT
15V DC 24V 2W 400mA SIP-4 1 -40 to +85°C DC/DC converter (print)

Trustpilot