Recom 10002367 RO-053.3S 1W DC/DC Converter 5V In 3.3V Out

Image Representative of Range

Recom 10002367 RO-053.3S 1W DC/DC Converter 5V In 3.3V Out

MPN
RO-053.3S
Brand
Recom
EAN-13
2050001795496
Order Code
49-7120
Country of Origin
Taiwan
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.41 £6.37
5+ £6.35 £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Output current: 303mA
  • Input voltage: 5V
  • Output voltage: 3.3V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-053.3S
Output Voltage 3.3V DC
Input Voltage Range 5V
Power Rating 1W
Output Current 303mA
Mounting Style SIP-4
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot