A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.
- Accuracy: 1%
- Grid pitch: 2.54mm
- Insulation voltage: 1000V DC
- Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
- Output current: 42A
- Input voltage: 05V
- Output voltage: 24V
- Specification: SIP4
- Efficiency: 80%
- Operating Temperature from -40°C to +85°C
- Dimensions: 11.5(L) x 6.0(W)mm
- Type: DC to DC Converter RO Series
- Manufacturer's part: RO-0524S
| Output Voltage |
24V DC |
| Input Voltage Range |
5V |
| Power Rating |
1W |
| Output Current |
42mA |
| Input Voltage |
05v |
| Mounting Style |
SIP-4 |
| Number of Outputs |
1 |
| Temperature Range |
-40 to +85°C |
| Type |
DC/DC converter (print) |