Christmas Opening Hours and Delivery Dates here
Recom 10004005 RS3-0505S 3W DC/DC Converter 4.5-9V In 5V Out

Recom 10004005 RS3-0505S 3W DC/DC Converter 4.5-9V In 5V Out

Order Code:

49-6922

Brand: Recom MPN: RS3-0505S

Discontinued


The Recom SIP 8 3W RS3-0505S Isolated DC/DC converter has an input voltage range of 2:1. The Single Output converter has a wide operating temperature range -40°C to +71°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0505S is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 4.5 - 9V DC
  • Insulation voltage: 1000V DC
  • Output current: 600mA
  • Output voltage: 5V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 76-79%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 21.8(L) x 9.25(W)
  • Type: DC to DC Converter RS3 Series
  • Manufacturer's part: RPP50-2405S

Trustpilot