HellermannTyton 151-10901 QM20 Cable Tie Base 20x20mm Natural

Order Code:

49-6754

Brand: HellermannTyton MPN: 151-10901 EAN-13: 2050001318046
Qty Unit Price (Ex VAT)
10+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
50 in stock, despatched in 4 working days

The HellermannTyton 151-10901 QM20 is a Q Mount that has been designed to work exclusively with the Q Tie Cable Tie Series. This mounting component is for securing with screws. The Q Mount allows either a 2- or 4-way entry for the Q Tie, providing a quick and simple insertion into the mount.

Once in place, the Q Tie will not slip out, even in a vertical mounting applications.

For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE
  • Screwable version
  • 4-way entry for Q-ties
  • Perfect for combination with Q-ties
  • Ensures hold on Q-ties in difficult situations like vertical mounting positions
  • Halogen-free: Yes
  • Max. cable tie width: 4mm
  • Mounting hole diameter: 3.1mm
  • Dimensions: 3.7(H) x 20(L) x 20(H)mm
  • Operating temperature: -40°C to +105°C
  • Supplied singly
  • Supplied colour: colourless
  • Type: QM Series
  • Manufacturer's part: 151-10901 QM20
Type Cable tie base
Colour Natural
Dimensions 20 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot