HellermannTyton Self Adhesive/ Screw Fixing Cable Tie Mounts, QM Series

A range of HellermannTyton Q Mounts that have been designed to work exclusively with the Q Tie Cable Tie Series, (for HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770 inclusive)). These mounting components are available with an adhesive backing, or can be secured with screws. The Q Mounts allows either a 2- or 4-way entry for the Q Tie, providing a quick and simple insertion into the mount.

Once in place, the Q Tie will not slip out, even in a vertical mounting applications.

For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE
  • 4-way entry for Q-ties
  • Perfect for combination with Q-ties
  • Ensures hold on Q-ties in difficult situations like vertical mounting positions
  • Material: Polyamide 6.6 (PA66)
  • Base material: PE foam
  • Operating temperature: -40°C to +105°C
  • Flammability: UL94 V2 (excluding adhesive)
  • Available in Natural (NA) or Black (BK)
  • Available in Screwable or self-adhesive versions
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Max. cable tie width Type Material Maximum Temperature Min. temperature
HellermannTyton 151-10901 QM20 Cable Tie Base 20x20mm Natural
HellermannTyton 151-10901 QM20 Cable Tie Base 20x20mm Natural
Standard range
Order code: 49-6754
MPN: 151-10901

Order in multiples of 5


Despatched within 4 working days - 25 in stock
10+ £0.362
Price per unit Ex VAT
Natural 20 x 20mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10902 QM30 Cable Tie Base 30x30mm Natural
HellermannTyton 151-10902 QM30 Cable Tie Base 30x30mm Natural
Standard range
Order code: 49-6755
MPN: 151-10902

Order in multiples of 5


Despatched within 4 working days - 182 in stock
10+ £0.519
Price per unit Ex VAT
Natural 30 x 30mm 5.1mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10903 QM40 Cable Tie Base 40x40mm Natural
HellermannTyton 151-10903 QM40 Cable Tie Base 40x40mm Natural
Standard range
Order code: 49-6756
MPN: 151-10903

Order in multiples of 5


Despatched within 4 working days - 27 in stock
5+ £0.741
Price per unit Ex VAT
Natural 40 x 40mm 8.4mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10904 QM20A Cable Tie Base 20x20mm Natural with Adhesive
HellermannTyton 151-10904 QM20A Cable Tie Base 20x20mm Natural with Adhesive
Standard range
Order code: 49-6757
MPN: 151-10904

Order in multiples of 5


Despatched within 4 working days - 455 in stock
10+ £0.396
Price per unit Ex VAT
Natural 20 x 20mm 4.0mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10905 QM30A Cable Tie Base 30x30mm Natural with Adhesive
HellermannTyton 151-10905 QM30A Cable Tie Base 30x30mm Natural with Adhesive
Standard range
Order code: 49-6758
MPN: 151-10905

Order in multiples of 5


Despatched within 4 working days - 140 in stock
10+ £0.571
Price per unit Ex VAT
Natural 30 x 30mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10911 QM20 Cable Tie Base 20x20mm Black
HellermannTyton 151-10911 QM20 Cable Tie Base 20x20mm Black
Standard range
Order code: 49-6759
MPN: 151-10911

Order in multiples of 5


Despatched within 4 working days - 120 in stock
10+ £0.362
Price per unit Ex VAT
Black 20 x 20mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10912 QM30 Cable Tie Base 30x30mm Black
HellermannTyton 151-10912 QM30 Cable Tie Base 30x30mm Black
Standard range
Order code: 49-6760
MPN: 151-10912

Order in multiples of 5


Despatched within 4 working days - 375 in stock
10+ £0.504
Price per unit Ex VAT
Black 30 x 30mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10913 QM40 Cable Tie Base 40x40mm Black
HellermannTyton 151-10913 QM40 Cable Tie Base 40x40mm Black
Order code: 49-6761
MPN: 151-10913
10+ £0.690
Price per unit Ex VAT
Black 40 x 40mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10914 QM20A Cable Tie Base 20x20mm Black with Adhesive
HellermannTyton 151-10914 QM20A Cable Tie Base 20x20mm Black with Adhesive
Standard range
Order code: 49-6762
MPN: 151-10914

Order in multiples of 5


Despatched within 4 working days - 5,282 in stock
10+ £0.399
Price per unit Ex VAT
Black 20 x 20mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10915 QM30A Cable Tie Base 30x30mm Black with Adhesive
HellermannTyton 151-10915 QM30A Cable Tie Base 30x30mm Black with Adhesive
Standard range
Order code: 49-6763
MPN: 151-10915

Order in multiples of 5


Despatched within 4 working days - 5,281 in stock
10+ £0.571
Price per unit Ex VAT
Black 30 x 30mm Cable tie base Polyamide 6.6 +180°C -40°C
HellermannTyton 151-10916 QM40A Cable Tie Base 40x40mm Black with Adhesive
HellermannTyton 151-10916 QM40A Cable Tie Base 40x40mm Black with Adhesive
Standard range
Order code: 49-6764
MPN: 151-10916

Order in multiples of 5


Despatched within 4 working days - 258 in stock
10+ £1.04
Price per unit Ex VAT
Black 40 x 40mm Cable tie base Polyamide 6.6 +180°C -40°C

Trustpilot