HellermannTyton 166-50146 ALPA-PG21 ALPA PA66 Locknut

MPN
166-50146
EAN-13
2050001311726
Order Code
49-6660
Country of Origin
United Kingdom
  • Quickly find another product in this range by Thread Size:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 19 in stock

The HellermannTyton 166-50146 is a Polyamide 6.6 (PA66) locknut from the ALPHA range. The locknut is supplied with a PG21 Thread.

This locknut has been designed to accompany the HG-S Series of Conduit. The locknut is supplied in black.


  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Outside diameter: 39mm
  • Thread size: PG21
  • Type: ALPHA PA66 Series
  • Supplied in black
  • Manufacturer's part: 166-50146
Thread Size PG21
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot