HellermannTyton 166-50104 ALNPB-M32 ALNPB Nickel Plated Brass Locknut

MPN
166-50104
EAN-13
4031026309675
Order Code
49-6646
Country of Origin
United Kingdom
  • Quickly find another product in this range by Thread Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The HellermannTyton 166-50104 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a M32 Metric Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: Metric M32
  • Type: ALNPB
  • Manufacturer's part: 166-50104
Thread Size M32
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot