HellermannTyton 166-40702 PSR16-S-M16 PSR-S Straight fitting 12.6mm

MPN
166-40702
EAN-13
4031026410685
Order Code
49-6630
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The HellermannTyton 166-40702 PSR16 is a Connector for Spiral Reinforced PVC Conduit from the PSR-S Series. The straight M16 connector has been manufactured from Polyamide 6.6 (PA66) with a flammability approval of UL94 V2.

The connector has an external thread, and comes with IP65 approval for PSR Conduit and IP67 with PSRSC Conduit. It is highly resistant to solvents and oils and free of halogen, sulphur and phosphorus.


  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Nominal diameter: 16mm
  • Bore size: 10.5mm
  • Type: PSR-S Series
  • Supplied in Grey
  • Manufacturer's part: 166-40702 PSR16-S-M16
Type Conduit gland
Colour Grey
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 16mm
Bore Size STRONG 10.5mm/STRONG
Diameter 12.6mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot