HellermannTyton 138-00006 Weatherproof Cable Tie Black 4.6mmx250mm (100 pcs)

Order Code:

49-6379

Brand: HellermannTyton MPN: 138-00006 EAN-13: 4031026116532
  • Quickly find another product in this range by Size:

    100 x 2.5mm 150 x 3.5mm 200 x 4.6mm 250 x 4.6mm 390 x 4.6mm
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 96 despatched in 4 working days

The HellermannTyton 138-00006 is a Weatherproof cable Tie manufactured from Polyamide 6.6. This black cable tie is extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids.


  • Bundle diameter: 65mm
  • Material: PA66W
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 250(L) x 4.6(W)mm
  • Supplied in packs of 100
  • Supplied in black
  • Type: UB250C-B
  • Manufacturer's part: Hellemann 138-00006
Colour Black
Type Weatherproof
Size 250 x 4.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot